This Hirose P-1334B-CTC(53) connector features 34 positions in a 2-row arrangement, with a current rating of 5A and a voltage rating of 400V. The contacts are made of brass and plated with silver. The connector has a pitch of 3.5mm and is insulated for safety. It is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 5A |
| Insulation | Insulated |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Pitch | 3.5mm |
| Series | 1300 |
| Voltage Rating | 400V |
| RoHS | Compliant |