Hirose P-1345B-ST(50) technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 23mm |
| Lead Free | Lead Free |
| Length | 72mm |
| Max Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | 1300 |
| Termination | SMD/SMT |
| Voltage Rating | 400V |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1345B-ST(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.