This Hirose P-1608B-JC(01) connector features 8 rectangular contacts with a terminal pitch of 2.5mm and a termination method of solder. It has a maximum current rating of 3A and a maximum voltage rating of 300VAC. The connector is designed for cable mount applications and has a body orientation of straight. It operates within a temperature range of -30C to 70C.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |