The Hirose P-1608BB-HA(50) is an 8-contact rectangular cable mount connector with a termination method of solder and a body orientation of straight. It has a terminal pitch of 2.5mm and a mounting type of cable mount. The connector is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It can handle a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |