The P-1608CA-HB(01) is an 8-contact rectangular cable mount connector from Hirose. It features a straight body orientation and a termination method of solder. The connector has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It is rated for a maximum current of 3 amps and a maximum voltage of 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |