The Hirose P-1612BA-STB(51) is a 12-contact rectangular connector designed for cable mounting. It features a straight body orientation and a termination method of solder. The connector has a terminal pitch of 2.5mm and is rated for a maximum current of 3A and a maximum voltage of 300VAC. It operates within a temperature range of -30C to 70C.
Checking distributor stock and pricing after the page loads.
Hirose P-1612BA-STB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.