The Hirose P-1612CB-STB(01) is a 12-contact rectangular cable mount connector with a terminal pitch of 2.5mm and a body orientation of straight. It features a termination method of solder and is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. The connector is designed for use in applications where high voltage and current ratings are required, with a maximum voltage rating of 300VAC and a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
Hirose P-1612CB-STB(01) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.