The P-1616B-H(20) is a 16-contact rectangular connector with a solder termination method and a straight body orientation. It has a terminal pitch of 2.5mm and can operate at temperatures between -30°C and 70°C. This connector is designed for cable mount applications and has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose P-1616B-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.