This Hirose P-1616BB-JB(20) connector features 16 rectangular contacts with a 2.5mm terminal pitch, arranged in three rows. It has a straight body orientation and is designed for solder termination. The connector operates between -30°C and 70°C and is rated for up to 300VAC and 3A. It is suitable for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |