The Hirose P-1616CA-HC(01) is a 16-contact rectangular cable mount connector with a maximum operating voltage of 300VAC and a maximum current rating of 3A. It has a termination method of solder and a body orientation of straight. The connector is rated for operation between -30°C and 70°C. It is designed for cable mounting applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |