Hirose P-1616CB-HC(01) is a rectangular connector with 16 contacts, 2.5mm pitch, and solder termination. It has a straight body orientation and is designed for cable mounting. Operating temperature range is -30°C to 70°C. This connector is rated for 300VAC and 3A maximum.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |