The Hirose P-1616EA-HC(01) is a rectangular cable mount connector with 16 contacts. It features a termination method of solder and a body orientation of straight. The connector has a maximum operating temperature range of -30°C to 70°C and a maximum current rating of 3A. It is rated for 300VAC and is suitable for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |