Hirose P-1620A-CA(50) technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 51mm |
| Lead Free | Lead Free |
| Length | 39mm |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1620A-CA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.