This Hirose P-1620BB-HA(20) connector features 20 rectangular contacts with a 2.5mm terminal pitch, arranged in three rows. It has a straight body orientation and is designed for solder termination. The connector is rated for a maximum operating temperature of 70°C and a minimum of -30°C, making it suitable for a range of applications. It is a cable mount connector, designed for use with cables and wires.
Checking distributor stock and pricing after the page loads.
Hirose P-1620BB-HA(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.