The Hirose P-1620CB-CB(51) is a rectangular cable mount connector with 20 contacts. It features a straight body orientation and a terminal pitch of 2.5mm. The connector is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is designed for use with a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose P-1620CB-CB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 20 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose P-1620CB-CB(51) to view detailed technical specifications.
No datasheet is available for this part.