
The Hirose P-1624A-CA(50) is a 24-position SIL male connector with a current rating of 3A and a voltage rating of 300V. It features silver-plated contacts and is lead-free and RoHS compliant. The connector is part of the Sumicon 1600 series and is packaged individually.
Hirose P-1624A-CA(50) technical specifications.
| Package/Case | SIL |
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Number of Positions | 24 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1624A-CA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.