The Hirose P-1624BG(09) is a 24-position, 3-row cable mount connector with gold-plated male pins. It is available in bulk packaging and is compliant with RoHS regulations. This connector features a free-hanging mount and is suitable for use with discrete wire or cable.
Sign in to ask questions about the Hirose P-1624BG(09) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose P-1624BG(09) technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1624BG(09) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.