
The Sumicon 1600 Series connector features a 34-position rectangular design with a current rating of 3A and a voltage rating of 300V. It is available in a free hanging configuration and is suitable for use in a variety of applications. The connector is RoHS compliant and is packaged in bulk quantities. The Sumicon 1600 Series is a general-purpose connector designed for use in a range of industries.
Hirose P-1634BA-CA(50) technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 34 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1634BA-CA(50) to view detailed technical specifications.
No datasheet is available for this part.