This Hirose P-1634BB-HB(01) connector features a rectangular design with 34 contacts, a 2.5mm terminal pitch, and a solder termination method. It has a straight body orientation and can operate within a temperature range of -30°C to 70°C. The connector is designed for cable mount applications and has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose P-1634BB-HB(01) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 34 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hirose P-1634BB-HB(01) to view detailed technical specifications.
No datasheet is available for this part.