The Sumicon 1600 45-position connector is a 300V, 3A rated connector with a straight male contact. It is lead-free and RoHS compliant. The connector has a maximum wire gauge of 30AWG and a minimum of 26AWG. It is available in a package quantity of one and has a length and depth of 60mm.
Hirose P-1645A-CA(50) technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 60mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Number of Positions | 45 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1645A-CA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.