This Hirose P-1645A-STB(51) connector features 45 rectangular contacts with a 2.5mm terminal pitch and a straight body orientation. It is rated for operation between -30°C and 70°C and can handle up to 3A of current and 300VAC of voltage. The connector is designed for cable mount applications and is terminated using solder.
Checking distributor stock and pricing after the page loads.
Hirose P-1645A-STB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 45 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.