The Hirose P-1645BA-CA(50) is a 45-position, 3-row free hanging rectangular connector from the Sumicon 1600 series. It features black color and silver contact plating. The connector has a male pin contact type and is available in bulk packaging. It is compliant with RoHS regulations and suitable for use with discrete wire or cable. The connector is designed for general-purpose applications.
Hirose P-1645BA-CA(50) technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 45 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Hirose P-1645BA-CA(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.