The Hirose P-1660A-HA(20) is a 60-contact rectangular cable mount connector with a 2.5mm terminal pitch. It features a straight body orientation and a solder termination method. This connector is designed for use in applications where a high current rating is required, with a maximum current rating of 3A. It is rated for use at temperatures between -30 and 70°C and can withstand a maximum voltage rating of 300VAC.
Checking distributor stock and pricing after the page loads.
Hirose P-1660A-HA(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.