The Hirose P-1660B-H(20) is a 60-contact rectangular cable mount connector with a 2.5mm pitch and three rows of contacts. It features a straight body orientation and solder termination method. The connector operates within a temperature range of -30°C to 70°C and has a maximum current rating of 3A and a maximum voltage rating of 300VAC.
Hirose P-1660B-H(20) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.