
60-position, 3-row male rectangular connector with a 2.5mm pitch. Features brass contacts with silver plating, rated for 3A and 300V AC. This straight, cable mount connector is designed for discrete wire termination via solder. Operating temperature range is -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Hirose P-1660BA(09) technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 13mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Solder |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 67mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |