This Hirose P-1660BA-CB(50) connector features a rectangular design with 60 contacts, a terminal pitch of 2.5mm, and a straight body orientation. It is rated for a maximum operating temperature of 70°C and a minimum of -30°C. The connector is designed for cable mounting and can handle a maximum current of 3A and a maximum voltage of 300VAC.
Hirose P-1660BA-CB(50) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose P-1660BA-CB(50) to view detailed technical specifications.
No datasheet is available for this part.