The Hirose P-1660BA-CB(51) is a 60-contact rectangular connector with a 2.5mm terminal pitch. It features a straight body orientation and solder termination method. The connector is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It is designed for cable mount applications and has a maximum current rating of 3A. The Hirose P-1660BA-CB(51) is suitable for use in a variety of applications, including industrial and commercial settings.
Hirose P-1660BA-CB(51) technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 60 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hirose P-1660BA-CB(51) to view detailed technical specifications.
No datasheet is available for this part.