The P1608BA is an 8-pole panel mount connector with a current rating of 3A and a maximum operating temperature of 70°C. It features gold-plated contacts and a compact design with dimensions of 25mm in length, 16mm in width, and 10mm in height. The connector is designed for panel mounting with a pitch of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| Height | 10mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Mount | Panel |
| Number of Poles | 8 |
| Pitch | 2.5mm |
| Width | 16mm |
| RoHS | Compliant |