Sign in to ask questions about the Hirose PC-1608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PC-1608 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Plating | Silver |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Sumicon 1600 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PC-1608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.