This Hirose PC-1612BA-JB(20) connector features 12 contacts with a 2.5mm pitch, suitable for crimp termination. It has a straight body orientation and operates between -30°C and 70°C. The connector is rated for up to 300VAC and 3A. It is designed for cable mounting.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |