This Hirose PC-1612CB-JB(20) connector features 12 rectangular contacts with a crimp termination method, supporting up to 300VAC and 3A. It has a straight body orientation and a terminal pitch of 2.5mm. The connector is designed for cable mount applications and operates within a temperature range of -30 to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |