The Hirose PC-1616CB-JB(20) is a 16-contact rectangular cable mount connector with a 2.5mm pitch. It features a crimp termination method and a straight body orientation. The connector operates within a temperature range of -30°C to 70°C and is rated for 300VAC and 3A. It is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 16 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |