This Hirose PC-1645A-JB(20) connector features 45 rectangular contacts with a 2.5mm terminal pitch, crimp termination, and a straight body orientation. It has a maximum operating temperature range of -30°C to 70°C and can handle up to 3A and 300VAC. The connector is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 45 |
| Terminal Pitch | 2.5mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2002/95/EC |