Sign in to ask questions about the Hirose PCN10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10 technical specifications.
| Termination Type | CRIMP; IDC; SOLDER; WIRE WRAP |
| Contact Gender | FEMALE; MALE |
| Manufacturer Series | PCN10 |
| Mounting Style | RIGHT ANGLE; STRAIGHT |
| UL Flammability Code | 94V-0 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Hirose PCN10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.