The PCN10-16P-2.54DS(72) is a through hole backplane connector with 16 positions in 2 rows, featuring gold contact plating and a PBT insulation material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is lead free and RoHS compliant, with a flammability rating of UL94 V-0. It is packaged in a tray and has a termination of solder.
Hirose PCN10-16P-2.54DS(72) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.