
20-position, 2-row backplane connector with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Offers a 2A current rating and 300V voltage rating. Constructed with brass contacts plated in gold, housed in grey PBT with UL94 V-0 flammability. Operates from -55°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Hirose PCN10-20P-2.54DSA(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10-20P-2.54DSA(72) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 43.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-20P-2.54DSA(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.