The PCN10 1-position contact features a copper alloy material with gold plating, rated for 2A and 300V AC. It is available in quantities of 10,000 per reel, packaged in tape and reel format. The contact is suitable for crimp termination and is compatible with wire gauges ranging from 26AWG to 30AWG. The contact is designed for use in cable mount applications.
Sign in to ask questions about the Hirose PCN10-2630SCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10-2630SCF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 2A |
| Number of Positions | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | PCN10 |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-2630SCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.