
This Hirose PCN10-32S-2.54WB(72) backplane connector features 32 positions in a 2-row arrangement, with a current rating of 2A and a voltage rating of 300V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is designed for through-hole mounting and has a gold-plated contact with a copper alloy base. It meets the UL94 V-0 flammability rating and is packaged in a tray with 26 connectors per package.
Sign in to ask questions about the Hirose PCN10-32S-2.54WB(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10-32S-2.54WB(72) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 26 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | PCN10 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-32S-2.54WB(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.