This through-hole connector features 50 positions in a 2-row arrangement, with a current rating of 2A and a voltage rating of 300V. It is designed for operation within a temperature range of -55°C to 85°C and is compliant with lead-free standards. The connector's contacts are made of copper alloy with gold plating, and the housing is constructed from PBT insulation material with a grey color. It is packaged in a tray and has a pitch of 2.54mm.
Sign in to ask questions about the Hirose PCN10-50S-2.54WB(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10-50S-2.54WB(72) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Wire Wrap |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10-50S-2.54WB(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
