This Hirose PCN10-96P-2.54DS(71) connector features a gold-plated contact and is made from PBT insulation material. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is designed for through-hole mounting and is packaged in a tray. It has 96 positions in 3 rows and is part of the PCN10 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |