Sign in to ask questions about the Hirose PCN10-96S-2.54WB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10-96S-2.54WB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | PCN10 |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose PCN10-96S-2.54WB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.