The PCN10 64-Position 2-Row Right Angle Through Hole Connector from Hirose features a brass contact material with gold plating, a maximum current rating of 2A, and a maximum operating temperature of 85°C. It has a flammability rating of UL94 V-0 and is lead free. The connector is available in a right angle orientation with a pitch of 0.1inch and is packaged in a tray. It is RoHS compliant and has a maximum voltage rating of 300V.
Sign in to ask questions about the Hirose PCN10A-64P-2.54DS(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10A-64P-2.54DS(72) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 94mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10A-64P-2.54DS(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.