This Hirose PCN10A-90P-2.54DS(72) is a 90-position, 2-row backplane connector with a through-hole package type. It features a current rating of 2A and an operating temperature range of -55°C to 85°C. The connector is made from PBT insulation material and has a gold contact plating. It is RoHS compliant and has a UL94 V-0 flammability rating.
Sign in to ask questions about the Hirose PCN10A-90P-2.54DS(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10A-90P-2.54DS(72) technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 90 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10A-90P-2.54DS(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.