The PCN10B-128S-2.54DS(92) is a through-hole backplane connector from Hirose, featuring a gold-plated contact and a PBT insulation material. It has a current rating of 2A and is compliant with RoHS regulations. The connector is designed for operation between -55°C and 85°C and is available in bulk packaging.
Sign in to ask questions about the Hirose PCN10B-128S-2.54DS(92) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10B-128S-2.54DS(92) technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 128 |
| Number of Rows | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10B-128S-2.54DS(92) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.