The PCN10EA-32P-2.54DSA(72) from Hirose is a 32-position 2-row through-hole backplane connector with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features gold contact plating and an insulation material of PBT, with a flammability rating of UL94 V-0. The connector is available in bulk packaging and has a termination of solder.
Hirose PCN10EA-32P-2.54DSA(72) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.