The PCN10 48-Position Through Hole Backplane Connector from Hirose features a gold-plated contact plating and a PBT insulation material. It has a current rating of 2A and meets the UL94 V-0 flammability rating. The connector is designed for through-hole mounting and has a pitch of 0.1inch. It is available in a tray packaging and has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C.
Hirose PCN10EA-48P-2.54DS(72) technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10EA-48P-2.54DS(72) to view detailed technical specifications.
No datasheet is available for this part.