The PCN10EA-50P-2.54DS(72) from Hirose is a 50-position 2-row through-hole backplane connector with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features gold contact plating and an insulation material of PBT. The connector is rated for UL94 V-0 flammability and is packaged in a tray with one unit per package.
Hirose PCN10EA-50P-2.54DS(72) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.