The PCN10H-20P-2.54DSA(72) from Hirose is a 20-position backplane connector with a 2.54mm pitch and through-hole mount. It features a brass contact material with gold plating and is rated for a maximum current of 2A and a maximum voltage of 300V AC. The connector has a temperature range of -55°C to 85°C and meets the UL94 V-0 flammability rating. It is lead-free and available in a tray packaging with a single unit quantity.
Hirose PCN10H-20P-2.54DSA(72) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 43mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
