
This 20-position 2-row through-hole backplane connector features gold contact plating and is constructed with PBT insulation material. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The connector is compliant with RoHS regulations and is packaged in a tray. It is suitable for use in applications where a high level of reliability and durability is required.
Hirose PCN10HA-20P-2.54DSA(72) technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.