32-position, 2-row male backplane connector with straight, through-hole mounting and 2.54mm pitch. Features brass contacts with gold plating, a PBT insulator, and a grey housing. Rated for 2A current and 300V AC, operating from -55°C to 85°C. UL94 V-0 flammability rating and lead-free construction ensure compliance.
Sign in to ask questions about the Hirose PCN10HA-32P-2.54DSA(72) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose PCN10HA-32P-2.54DSA(72) technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 9.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 58.24mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PCN10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose PCN10HA-32P-2.54DSA(72) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
